Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FV
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
RAM Size
2.048 kB, 512 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
ADCs
12 x 12 bit
Length
7.5mm
Number of ADC Units
1
Pulse Width Modulation
3 x 16 bit
Dimensions
7.5 x 5.6 x 1.85mm
Width
5.6mm
Height
1.85mm
Number of LIN Channels
0
Country of Origin
Thailand
Product details
PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC24FV
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
RAM Size
2.048 kB, 512 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
2
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP, RISC
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
ADCs
12 x 12 bit
Length
7.5mm
Number of ADC Units
1
Pulse Width Modulation
3 x 16 bit
Dimensions
7.5 x 5.6 x 1.85mm
Width
5.6mm
Height
1.85mm
Number of LIN Channels
0
Country of Origin
Thailand
Product details