Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 623-0948Brand: MicrochipManufacturers Part No.: PIC24HJ256GP610-I/PF
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MIPS

RAM Size

16 kB

USB Channels

0

Number of PWM Units

8 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

2

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

8 x 16 bit

Width

14mm

Instruction Set Architecture

RISC

ADCs

32 x 12 bit

Length

14mm

Number of ADC Units

2

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Product details

PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers

The PIC24HJxxxGPx06/x08/x10 family of microcontrollers are General Purpose devices with on-board peripherals suitable for a variety of applications.

Microcontroller Features

40 MIPS Max. CPU Speed
71 Instructions
53 to 85 I/O Pins – depending on model
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10/12-bit Analogue to Digital Converter (ADC) – One or Two Modules with 18 or 32 Channels depending on model
Input Capture – 8 Channels
Output Compare – 8 Channels
Direct Memory Access – 8 Channels
Interrupt Controller
Nine 16-bit Timers – Option to pair up to make 32-bit Timers
Voltage Reference Module
Two 3-Wire SPI Modules
Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules

PIC24 Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 256 kB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MIPS

RAM Size

16 kB

USB Channels

0

Number of PWM Units

8 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

2

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

8 x 16 bit

Width

14mm

Instruction Set Architecture

RISC

ADCs

32 x 12 bit

Length

14mm

Number of ADC Units

2

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Product details

PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers

The PIC24HJxxxGPx06/x08/x10 family of microcontrollers are General Purpose devices with on-board peripherals suitable for a variety of applications.

Microcontroller Features

40 MIPS Max. CPU Speed
71 Instructions
53 to 85 I/O Pins – depending on model
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10/12-bit Analogue to Digital Converter (ADC) – One or Two Modules with 18 or 32 Channels depending on model
Input Capture – 8 Channels
Output Compare – 8 Channels
Direct Memory Access – 8 Channels
Interrupt Controller
Nine 16-bit Timers – Option to pair up to make 32-bit Timers
Voltage Reference Module
Two 3-Wire SPI Modules
Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules

PIC24 Microcontrollers