Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 64 kB Flash, 44-Pin TQFP

RS Stock No.: 889-5897Brand: MicrochipManufacturers Part No.: PIC24HJ64GP504-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

13 x 10/12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

4 (16 bit)

Country of Origin

Thailand

Product details

PIC24HJxxxGPx02/x04 16-Bit Microcontrollers

PIC24 Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 64 kB Flash, 44-Pin TQFP

P.O.A.

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 64 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

13 x 10/12 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

4 (16 bit)

Country of Origin

Thailand

Product details

PIC24HJxxxGPx02/x04 16-Bit Microcontrollers

PIC24 Microcontrollers