Microchip PIC32MK1024MCM100-I/PT PIC Microcontroller, PIC32, 100-Pin TQFP

RS Stock No.: 264-8797Brand: MicrochipManufacturers Part No.: PIC32MK1024MCM100-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Stock information temporarily unavailable.

P.O.A.

Microchip PIC32MK1024MCM100-I/PT PIC Microcontroller, PIC32, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip PIC32MK1024MCM100-I/PT PIC Microcontroller, PIC32, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC