Microchip, 32bit microAptiv CPU, PIC32MM Microcontroller, 25MHz, 256 kB Flash, 48-Pin TQFP

RS Stock No.: 144-9479Brand: MicrochipManufacturers Part No.: PIC32MM0256GPM048-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32MM

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

25MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

MIPS32

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

17 x 12 bit

Height

1.05mm

Number of LIN Channels

3

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (24 Channel)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

PIC32MMxxxxGPM 32-Bit Microcontrollers

Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key functions from the CPU. The devices are fully supported by Microchip’s MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.
These 'GPM' parts represent an upgrade path from the 'GPL' parts in that they contain more memory and provide USB 2.0 Host, Device and OTG connectivity.

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit microAptiv CPU, PIC32MM Microcontroller, 25MHz, 256 kB Flash, 48-Pin TQFP

P.O.A.

Microchip, 32bit microAptiv CPU, PIC32MM Microcontroller, 25MHz, 256 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC32MM

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

microAptiv CPU

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

25MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

MIPS32

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

17 x 12 bit

Height

1.05mm

Number of LIN Channels

3

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (24 Channel)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Product details

PIC32MMxxxxGPM 32-Bit Microcontrollers

Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key functions from the CPU. The devices are fully supported by Microchip’s MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.
These 'GPM' parts represent an upgrade path from the 'GPL' parts in that they contain more memory and provide USB 2.0 Host, Device and OTG connectivity.