Microchip PIC, PIC32MX Microcontroller, 64-Pin QFN

RS Stock No.: 264-8807Brand: MicrochipManufacturers Part No.: PIC32MX270F512H-I/MR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Stock information temporarily unavailable.

P.O.A.

Microchip PIC, PIC32MX Microcontroller, 64-Pin QFN
Select packaging type

P.O.A.

Microchip PIC, PIC32MX Microcontroller, 64-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC