Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 64-Pin TQFP

RS Stock No.: 165-4296Brand: MicrochipManufacturers Part No.: PIC32MX370F512H-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

0

Pulse Width Modulation

5

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

0

ADCs

28 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 64-Pin TQFP

P.O.A.

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of CAN Channels

0

Pulse Width Modulation

5

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

0

ADCs

28 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers