Dual-use

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP

RS Stock No.: 829-0591Brand: MicrochipManufacturers Part No.: PIC32MX370F512L-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

MIPS32

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

28 x 10 bit

Height

1.05mm

Width

14mm

Dimensions

14 x 14 x 1.05mm

Product details

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

5

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

MIPS32

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

28 x 10 bit

Height

1.05mm

Width

14mm

Dimensions

14 x 14 x 1.05mm

Product details

PIC32MX330/350/370/430/450/470 32-Bit Microcontrollers