Dual-use

Microchip PIC32MX470F512H-I/PT, 32bit PIC Microcontroller, PIC32MX, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP

RS Stock No.: 823-3970Brand: MicrochipManufacturers Part No.: PIC32MX470F512H-I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

1(28 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Stock information temporarily unavailable.

P.O.A.

Microchip PIC32MX470F512H-I/PT, 32bit PIC Microcontroller, PIC32MX, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip PIC32MX470F512H-I/PT, 32bit PIC Microcontroller, PIC32MX, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

512 + 12 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

ADCs

1(28 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0