Microchip, 32bit MIPS32, PIC32MX Microcontroller, 80MHz, 512 kB Flash, 100-Pin TQFP

RS Stock No.: 887-7293Brand: MicrochipManufacturers Part No.: PIC32MX795F512L-80I/PF
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

5 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 V

Number of I2C Channels

5

Number of UART Channels

6

Number of CAN Channels

2

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

5 (16 bit)

Dimensions

14 x 14 x 1mm

Width

14mm

Height

1mm

Number of LIN Channels

1

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Product details

PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers

The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.

Microcontroller Features

MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up

Peripherals Features

External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit MIPS32, PIC32MX Microcontroller, 80MHz, 512 kB Flash, 100-Pin TQFP

P.O.A.

Microchip, 32bit MIPS32, PIC32MX Microcontroller, 80MHz, 512 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

5 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 V

Number of I2C Channels

5

Number of UART Channels

6

Number of CAN Channels

2

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

5 (16 bit)

Dimensions

14 x 14 x 1mm

Width

14mm

Height

1mm

Number of LIN Channels

1

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Product details

PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers

The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.

Microcontroller Features

MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up

Peripherals Features

External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module