Microchip, 32bit MIPS® MicroAptiv™, PIC32 Microcontroller, 200MHz, 1024 (Flash) kB, 160 (Boot Flash) kB Flash, 144-Pin

RS Stock No.: 905-5201Brand: MicrochipManufacturers Part No.: PIC32MZ1024EFM144-I/PH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

MIPS® MicroAptiv™

Data Bus Width

32bit

Program Memory Size

1024 (Flash) kB, 160 (Boot Flash) kB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

3

Number of PWM Units

1

Number of SPI Channels

6

Number of CAN Channels

2

Number of UART Channels

6

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

5

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

1

Program Memory Type

Flash

Number of ADC Units

1

ADCs

1 (48 x 10 bit)

Length

16mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1(9)

Dimensions

16 x 16 x 1.05mm

Width

16mm

Height

1.05mm

Number of Ethernet Channels

1

Product details

PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers

The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.

Microcontroller Features

MIPS32® 32-Bit M-Class Core
200 MHz maximum frequency - 330 DMIPS
Floating Point Unit (FPU) for fast single and double-precision maths
microMIPS™ mode for up to 35% smaller code size
Code-efficient (C and Assembly) architecture
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up

Peripheral Features

Graphics Interfaces
Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C
Memory Interfaces
Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models
USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller
Two CAN Modules – not available on all models
Six UART Modules
4-Wire SPI Modules – 4 or 6, dependant on model
SQI Module
I2C Modules – 4 or 5, dependant on model
Parallel Master Port (PMP)
10/100 Ethernet with MII/RMII
12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant
Two Comparators
Temperature Sensor
Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers
Nine Output Compare (OC) and Input Compare (IC) Modules
Peripheral Pin Select (PPS)
Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit MIPS® MicroAptiv™, PIC32 Microcontroller, 200MHz, 1024 (Flash) kB, 160 (Boot Flash) kB Flash, 144-Pin

P.O.A.

Microchip, 32bit MIPS® MicroAptiv™, PIC32 Microcontroller, 200MHz, 1024 (Flash) kB, 160 (Boot Flash) kB Flash, 144-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

MIPS® MicroAptiv™

Data Bus Width

32bit

Program Memory Size

1024 (Flash) kB, 160 (Boot Flash) kB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

3

Number of PWM Units

1

Number of SPI Channels

6

Number of CAN Channels

2

Number of UART Channels

6

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

5

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

1

Program Memory Type

Flash

Number of ADC Units

1

ADCs

1 (48 x 10 bit)

Length

16mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1(9)

Dimensions

16 x 16 x 1.05mm

Width

16mm

Height

1.05mm

Number of Ethernet Channels

1

Product details

PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers

The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.

Microcontroller Features

MIPS32® 32-Bit M-Class Core
200 MHz maximum frequency - 330 DMIPS
Floating Point Unit (FPU) for fast single and double-precision maths
microMIPS™ mode for up to 35% smaller code size
Code-efficient (C and Assembly) architecture
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up

Peripheral Features

Graphics Interfaces
Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C
Memory Interfaces
Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models
USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller
Two CAN Modules – not available on all models
Six UART Modules
4-Wire SPI Modules – 4 or 6, dependant on model
SQI Module
I2C Modules – 4 or 5, dependant on model
Parallel Master Port (PMP)
10/100 Ethernet with MII/RMII
12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant
Two Comparators
Temperature Sensor
Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers
Nine Output Compare (OC) and Input Compare (IC) Modules
Peripheral Pin Select (PPS)
Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model