Microchip PLA133-47SAVAO Clock Buffer 8-Pin SOIC
Technical documents
Specifications
Brand
MicrochipNumber of Elements per Chip
4
Maximum Supply Current
32 mA
Maximum Input Frequency
160MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
1 Pack of 1 (ex VAT)
Microchip PLA133-47SAVAO Clock Buffer 8-Pin SOIC
2
P.O.A.
1 Pack of 1 (ex VAT)
Microchip PLA133-47SAVAO Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipNumber of Elements per Chip
4
Maximum Supply Current
32 mA
Maximum Input Frequency
160MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8