Technical documents
Specifications
Brand
MicrochipSensor Type
CMOS Ionization
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.69 x 7.11 x 4.95mm
Height
4.95mm
Length
19.69mm
Maximum Operating Supply Voltage
12 V
Maximum Operating Temperature
+75 °C
Width
7.11mm
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
6 V
Technology
Analogue
Country of Origin
Thailand
Product details
RE46C Series Photoelectric Smoke Detectors
Sensor Interfaces, Microchip
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipSensor Type
CMOS Ionization
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.69 x 7.11 x 4.95mm
Height
4.95mm
Length
19.69mm
Maximum Operating Supply Voltage
12 V
Maximum Operating Temperature
+75 °C
Width
7.11mm
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
6 V
Technology
Analogue
Country of Origin
Thailand
Product details
