Microchip RN-SMA-S-RP Stubby WiFi Antenna with SMA RP Connector, WiFi

Technical documents
Specifications
Brand
MicrochipRF Protocols
WiFi
Internal/External
External
Frequency Range
2.4 GHz
Antenna Physical Form
Stubby
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA RP
Gain
0.56dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Product details
Microchip RN-SMA-S Antenna
The Microchip RN-SMA-S is a 1in. stub antenna with male or reverse polarity (female) SMA connectors.
Centre frequency: 2.45GHz
Connector: Male SMA (RS 798-5374), Female RP SMA (RS 798-5377)
2.4GHz Antennas
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipRF Protocols
WiFi
Internal/External
External
Frequency Range
2.4 GHz
Antenna Physical Form
Stubby
Mounting Type
Direct
Antenna Mounting Type
Direct
Connector Type
SMA RP
Gain
0.56dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Product details
Microchip RN-SMA-S Antenna
The Microchip RN-SMA-S is a 1in. stub antenna with male or reverse polarity (female) SMA connectors.
Centre frequency: 2.45GHz
Connector: Male SMA (RS 798-5374), Female RP SMA (RS 798-5377)