Microchip, LoRa Module Transceiver 868MHz, -146dBm Receiver Sensitivity

RS Stock No.: 180-7556Brand: MicrochipManufacturers Part No.: RN2483A-I/RM105Distrelec Article No.: 30302136
brand-logo
View all in LPWAN

Technical documents

Specifications

Maximum Output Power

14.1dBm

Receiver Sensitivity

-146dBm

Protocol Type

Lora

Supported Bus Interfaces

UART

Supply Voltage

3.6V

Dimensions

26.7 x 17.8 x 3.34mm

Height

3.34mm

Length

26.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.8mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip, LoRa Module Transceiver 868MHz, -146dBm Receiver Sensitivity

P.O.A.

Microchip, LoRa Module Transceiver 868MHz, -146dBm Receiver Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Power

14.1dBm

Receiver Sensitivity

-146dBm

Protocol Type

Lora

Supported Bus Interfaces

UART

Supply Voltage

3.6V

Dimensions

26.7 x 17.8 x 3.34mm

Height

3.34mm

Length

26.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

17.8mm

Country of Origin

United States