Dual-use

Microchip RN42SM-I/RM Bluetooth Chip 2.1

RS Stock No.: 828-8891Brand: MicrochipManufacturers Part No.: RN42SM-I/RM
brand-logo
View all in Bluetooth Modules

Technical documents

Specifications

Bluetooth Class

Class 2

Bluetooth Version

2.1

Maximum Output Power

4dBm

Receiver Sensitivity

-80dBm

Supported Bus Interfaces

UART, USB

Dimensions

25.8 x 13.4 x 2.4mm

Height

2.4mm

Length

25.8mm

Maximum Operating Temperature

+85 °C

Width

13.4mm

Product details

RN-42-SM Bluetooth 2.1 + EDR Class 2 Socket Module

The RN42-SM is a through-hole PCB module featuring the RN42 Bluetooth Class 2 radio designed for OEMs adding wireless capability to their products. The RN42 is perfect for battery powered applications and by default is ready to use in the SPP (Serial Port Profile) configuration. It uses only 250μA in sleep mode while still being discoverable and connectable. Multiple low power modes available allow you to dial in the lowest power profile for your application.

RN42-SM Socket Module
RN42 Bluetooth module
RS-232 serial interface with RTS/CTS flow control
Jumper link header for: Default Baudrate, Auto Discovery, Auto Master and Factory Reset
2 x Status LEDs
On-board +3.3V regulator
Dimensions: 33 x 23mm

RN42 Class 2 Bluetooth module
Bluetooth 2.1 + EDR (Enhanced Data Rate) transceiver module
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
RF Frequency Range: 2.402 to 2.480GHz with 79 channels
Modulation: GFSK with FHSS
RF Output Power: +4dBm
Receiver Sensitivity: -80dBm
Host communication: serial UART with RTS/CTS flow control
Sustained SPP data rates: 240kbps (slave), 300kbps (master)
Embedded Bluetooth stack: GAP, SDP, RFCOMM and L2CAP protocols, with SPP and DUN profile support
AES-128 encryption
PCB antenna
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Cable replacement, Barcode scanners, Measurement & monitoring systems, Industrial sensors & controls, Medical devices

Approvals

Bluetooth, FCC, IC, EN

Bluetooth - Microchip

You may be interested in
Microchip RN42N-I/RM Bluetooth Chip 2.1
P.O.A.Each (Supplied in a Tray) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Microchip RN42SM-I/RM Bluetooth Chip 2.1

P.O.A.

Microchip RN42SM-I/RM Bluetooth Chip 2.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Microchip RN42N-I/RM Bluetooth Chip 2.1
P.O.A.Each (Supplied in a Tray) (ex VAT)

Technical documents

Specifications

Bluetooth Class

Class 2

Bluetooth Version

2.1

Maximum Output Power

4dBm

Receiver Sensitivity

-80dBm

Supported Bus Interfaces

UART, USB

Dimensions

25.8 x 13.4 x 2.4mm

Height

2.4mm

Length

25.8mm

Maximum Operating Temperature

+85 °C

Width

13.4mm

Product details

RN-42-SM Bluetooth 2.1 + EDR Class 2 Socket Module

The RN42-SM is a through-hole PCB module featuring the RN42 Bluetooth Class 2 radio designed for OEMs adding wireless capability to their products. The RN42 is perfect for battery powered applications and by default is ready to use in the SPP (Serial Port Profile) configuration. It uses only 250μA in sleep mode while still being discoverable and connectable. Multiple low power modes available allow you to dial in the lowest power profile for your application.

RN42-SM Socket Module
RN42 Bluetooth module
RS-232 serial interface with RTS/CTS flow control
Jumper link header for: Default Baudrate, Auto Discovery, Auto Master and Factory Reset
2 x Status LEDs
On-board +3.3V regulator
Dimensions: 33 x 23mm

RN42 Class 2 Bluetooth module
Bluetooth 2.1 + EDR (Enhanced Data Rate) transceiver module
Backwards-compatible with Bluetooth 2.0, 1.2 and 1.1
RF Frequency Range: 2.402 to 2.480GHz with 79 channels
Modulation: GFSK with FHSS
RF Output Power: +4dBm
Receiver Sensitivity: -80dBm
Host communication: serial UART with RTS/CTS flow control
Sustained SPP data rates: 240kbps (slave), 300kbps (master)
Embedded Bluetooth stack: GAP, SDP, RFCOMM and L2CAP protocols, with SPP and DUN profile support
AES-128 encryption
PCB antenna
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Cable replacement, Barcode scanners, Measurement & monitoring systems, Industrial sensors & controls, Medical devices

Approvals

Bluetooth, FCC, IC, EN

Bluetooth - Microchip

You may be interested in
Microchip RN42N-I/RM Bluetooth Chip 2.1
P.O.A.Each (Supplied in a Tray) (ex VAT)