Microchip 1Mbit SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T

RS Stock No.: 264-8826Brand: MicrochipManufacturers Part No.: SST25VF010A-33-4I-SAE-T
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip 1Mbit SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip 1Mbit SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8