Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AF

RS Stock No.: 807-3848Brand: MicrochipManufacturers Part No.: SST25VF040B-50-4I-S2AF
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

4Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

512K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Random Access Time

8ns

Series

SST25

Number of Words

512K

Maximum Operating Temperature

+85 °C

Product details

SST25VF040B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AF
Select packaging type

P.O.A.

Microchip 4Mbit SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Memory Size

4Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

512K x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Random Access Time

8ns

Series

SST25

Number of Words

512K

Maximum Operating Temperature

+85 °C

Product details

SST25VF040B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

You may be interested in