Dual-use

Microchip 8Mbit SPI Flash Memory 8-Pin SOIC, SST25VF080B-80-4I-S2AE

RS Stock No.: 736-9258Brand: MicrochipManufacturers Part No.: SST25VF080B-80-4I-S2AE
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

1M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Product details

SST25VF080B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip 8Mbit SPI Flash Memory 8-Pin SOIC, SST25VF080B-80-4I-S2AE

P.O.A.

Microchip 8Mbit SPI Flash Memory 8-Pin SOIC, SST25VF080B-80-4I-S2AE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.4mm

Height

1.91mm

Width

5.4mm

Dimensions

5.4 x 5.4 x 1.91mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

1M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Product details

SST25VF080B Serial SPI SuperFlash® Memory

Flash Memory, Microchip

You may be interested in