Dual-use

Microchip 2MB Parallel Flash Memory 32-Pin PDIP, SST39SF020A-70-4C-PHE

RS Stock No.: 823-4510Brand: MicrochipManufacturers Part No.: SST39SF020A-70-4C-PHE
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

2MB

Interface Type

Parallel

Package Type

PDIP

Pin Count

32

Organisation

256K x 8 bit

Mounting Type

Through Hole

Cell Type

Split Gate

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Dimensions

42.04 x 13.97 x 3.81mm

Number of Words

256K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

70ns

Country of Origin

Taiwan, Province Of China

Product details

SST39SF010A/020A/040 Parallel SuperFlash® Memory

The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features

4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets

Flash Memory, Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip 2MB Parallel Flash Memory 32-Pin PDIP, SST39SF020A-70-4C-PHE
Select packaging type

P.O.A.

Microchip 2MB Parallel Flash Memory 32-Pin PDIP, SST39SF020A-70-4C-PHE
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Memory Size

2MB

Interface Type

Parallel

Package Type

PDIP

Pin Count

32

Organisation

256K x 8 bit

Mounting Type

Through Hole

Cell Type

Split Gate

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Dimensions

42.04 x 13.97 x 3.81mm

Number of Words

256K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

70ns

Country of Origin

Taiwan, Province Of China

Product details

SST39SF010A/020A/040 Parallel SuperFlash® Memory

The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features

4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets

Flash Memory, Microchip

You may be interested in