SY89833ALMG, Clock Buffer LVDS, 1-Input, 16-Pin QFN

RS Stock No.: 177-9676Brand: MicrochipManufacturers Part No.: SY89833ALMG
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

LVDS

Logic Function

Clock Buffer

Input Signal Type

Differential

Output Logic Level

LVDS

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.8mm

Length

3mm

Width

3mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Minimum Output Frequency

2GHz

Maximum Operating Temperature

+85 °C

Number of Outputs

4

Stock information temporarily unavailable.

P.O.A.

SY89833ALMG, Clock Buffer LVDS, 1-Input, 16-Pin QFN

P.O.A.

SY89833ALMG, Clock Buffer LVDS, 1-Input, 16-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

LVDS

Logic Function

Clock Buffer

Input Signal Type

Differential

Output Logic Level

LVDS

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.8mm

Length

3mm

Width

3mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Minimum Output Frequency

2GHz

Maximum Operating Temperature

+85 °C

Number of Outputs

4