Technical documents
Specifications
Brand
MicrochipLogic Family
LVTTL
Logic Function
Clock Buffer
Input Signal Type
Single Ended
Output Logic Level
LVPECL
Operation Mode
Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
16
Dimensions
3 x 3 x 0.85mm
Length
3mm
Width
3mm
Height
0.85mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details
Clock Distribution Circuits, Microchip
Clock Generators/Buffers
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipLogic Family
LVTTL
Logic Function
Clock Buffer
Input Signal Type
Single Ended
Output Logic Level
LVPECL
Operation Mode
Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
16
Dimensions
3 x 3 x 0.85mm
Length
3mm
Width
3mm
Height
0.85mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details