SY89853UMG, Clock Buffer LVPECL, 1-Input, 32-Pin QFN

RS Stock No.: 177-9677Brand: MicrochipManufacturers Part No.: SY89853UMG
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

LVPECL

Logic Function

Multiplexer

Input Signal Type

Differential

Output Logic Level

LVPECL

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Length

5mm

Width

5mm

Height

0.8mm

Maximum Operating Supply Voltage

2.62 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.37 V

Minimum Output Frequency

2.5GHz

Maximum Operating Temperature

+85 °C

Number of Outputs

2

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

SY89853UMG, Clock Buffer LVPECL, 1-Input, 32-Pin QFN

P.O.A.

SY89853UMG, Clock Buffer LVPECL, 1-Input, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

LVPECL

Logic Function

Multiplexer

Input Signal Type

Differential

Output Logic Level

LVPECL

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.8mm

Length

5mm

Width

5mm

Height

0.8mm

Maximum Operating Supply Voltage

2.62 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.37 V

Minimum Output Frequency

2.5GHz

Maximum Operating Temperature

+85 °C

Number of Outputs

2

Country of Origin

United States