Microchip SYA75603BTWLVAO Clock Buffer 14-Pin VQFN
Technical documents
Specifications
Brand
MicrochipNumber of Elements per Chip
2
Maximum Supply Current
23 mA
Maximum Input Frequency
25MHz
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
14
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1 Box of 1 (ex VAT)
Microchip SYA75603BTWLVAO Clock Buffer 14-Pin VQFN
480
P.O.A.
1 Box of 1 (ex VAT)
Microchip SYA75603BTWLVAO Clock Buffer 14-Pin VQFN
Stock information temporarily unavailable.
480
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipNumber of Elements per Chip
2
Maximum Supply Current
23 mA
Maximum Input Frequency
25MHz
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
14
Country of Origin
Thailand