Microchip TC1185-3.3VCT713, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23

RS Stock No.: 628-3661Brand: MicrochipManufacturers Part No.: TC1185-3.3VCT713
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.05 %

Load Regulation

0.5 %

Accuracy

±2.5%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

<0.0005mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

1.8mm

Product details

TC1185 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

P.O.A.

Microchip TC1185-3.3VCT713, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23

P.O.A.

Microchip TC1185-3.3VCT713, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 10P.O.A.
20 - 90P.O.A.
100+P.O.A.

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.05 %

Load Regulation

0.5 %

Accuracy

±2.5%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

<0.0005mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

1.8mm

Product details

TC1185 Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip