Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
1
Topology
Low Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
TC4420 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
You may be interested in![6A SNGL MOSFET DRVR]()
6A SNGL MOSFET DRVRBrand: Microchip
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Microchip TC4420EOA MOSFET Gate Driver 1, 6 A, 18V 8-Pin, SOIC
Select packaging type
Standard
1
P.O.A.
Microchip TC4420EOA MOSFET Gate Driver 1, 6 A, 18V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in![6A SNGL MOSFET DRVR]()
6A SNGL MOSFET DRVRBrand: Microchip
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
6 A
Supply Voltage
18V
Pin Count
8
Package Type
SOIC
Driver Type
MOSFET
Number of Outputs
1
Topology
Low Side
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
TC4420 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
You may be interested in![6A SNGL MOSFET DRVR]()
6A SNGL MOSFET DRVRBrand: Microchip
P.O.A.Each (ex VAT)