Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
30V
Pin Count
8
Package Type
PDIP
Driver Type
MOSFET
Number of Outputs
2
Topology
High Side
High and Low Sides Dependency
Independent
Number of Drivers
1
Polarity
Inverting
Mounting Type
Through Hole
Country of Origin
Thailand
Product details
TC4431/4432 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
3
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tube)
3
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
30V
Pin Count
8
Package Type
PDIP
Driver Type
MOSFET
Number of Outputs
2
Topology
High Side
High and Low Sides Dependency
Independent
Number of Drivers
1
Polarity
Inverting
Mounting Type
Through Hole
Country of Origin
Thailand
Product details
