Microchip TC7117CPL PDIP Display Driver, 24 Segment, 40 Pin, 5 V
Technical documents
Specifications
Brand
MicrochipPackage Type
PDIP
Display Type
LED
Digital or Analogue Output
Digital
Number of Pins
40
Supply Voltage
5 V
Number Of Segments
24
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Microchip TC7117CPL PDIP Display Driver, 24 Segment, 40 Pin, 5 V
1
P.O.A.
Microchip TC7117CPL PDIP Display Driver, 24 Segment, 40 Pin, 5 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipPackage Type
PDIP
Display Type
LED
Digital or Analogue Output
Digital
Number of Pins
40
Supply Voltage
5 V
Number Of Segments
24
Country of Origin
Thailand