Technical documents
Specifications
Brand
MicrochipRegulator Type
Charge Pump
Maximum Output Current
20mA
Output Voltage
-1.5 → -10 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Switching Frequency
10 kHz
Dimensions
10.16 x 7.62 x 4.45mm
Maximum Operating Temperature
+85 °C
Height
4.45mm
Minimum Operating Temperature
-40 °C
Length
10.16mm
Width
7.62mm
Country of Origin
Thailand
Product details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipRegulator Type
Charge Pump
Maximum Output Current
20mA
Output Voltage
-1.5 → -10 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Switching Frequency
10 kHz
Dimensions
10.16 x 7.62 x 4.45mm
Maximum Operating Temperature
+85 °C
Height
4.45mm
Minimum Operating Temperature
-40 °C
Length
10.16mm
Width
7.62mm
Country of Origin
Thailand
Product details