Microchip TC7660SEOA713, 1-Channel, Charge Pump DC-DC Converter, 20mA 8-Pin, SOIC

RS Stock No.: 235-4656Brand: MicrochipManufacturers Part No.: TC7660SEOA713
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

-12 V

Maximum Output Voltage

-1.5 V

Minimum Input Voltage

1.5 V

Maximum Input Voltage

12 V

Minimum Output Current

20mA

Converter Type

Charge Pump

Number of Outputs

1

Output Type

Fixed

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip TC7660SEOA713, 1-Channel, Charge Pump DC-DC Converter, 20mA 8-Pin, SOIC
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Microchip TC7660SEOA713, 1-Channel, Charge Pump DC-DC Converter, 20mA 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Output Voltage

-12 V

Maximum Output Voltage

-1.5 V

Minimum Input Voltage

1.5 V

Maximum Input Voltage

12 V

Minimum Output Current

20mA

Converter Type

Charge Pump

Number of Outputs

1

Output Type

Fixed

Package Type

SOIC

Pin Count

8