Technical documents
Specifications
Brand
MicrochipMaximum Output Current
40mA
Regulator Type
Charge Pump
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Switching Frequency
12 kHz
Dimensions
10.16 x 6.6 x 4.06mm
Maximum Operating Temperature
+85 °C
Height
4.06mm
Minimum Operating Temperature
-40 °C
Length
10.16mm
Width
6.6mm
Country of Origin
Thailand
Product details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMaximum Output Current
40mA
Regulator Type
Charge Pump
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Switching Frequency
12 kHz
Dimensions
10.16 x 6.6 x 4.06mm
Maximum Operating Temperature
+85 °C
Height
4.06mm
Minimum Operating Temperature
-40 °C
Length
10.16mm
Width
6.6mm
Country of Origin
Thailand
Product details