Technical documents
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
7 → 16 V
Typical Gain Bandwidth Product
1.5MHz
Typical Dual Supply Voltage
±3.5 → ±8.3V
Typical Slew Rate
2.5V/µs
Maximum Operating Frequency
200 Hz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Length
5mm
Height
1.5mm
Width
3.99mm
Dimensions
5 x 3.99 x 1.5mm
Product details
TC913A/913B Operational Amplifiers
Operational Amplifiers, Microchip
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
7 → 16 V
Typical Gain Bandwidth Product
1.5MHz
Typical Dual Supply Voltage
±3.5 → ±8.3V
Typical Slew Rate
2.5V/µs
Maximum Operating Frequency
200 Hz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Length
5mm
Height
1.5mm
Width
3.99mm
Dimensions
5 x 3.99 x 1.5mm
Product details