Microchip TC962CPA Charge Pump, Regulator 80mA, 24 kHz 8-Pin, PDIP

RS Stock No.: 197-6141Brand: MicrochipManufacturers Part No.: TC962CPA
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

80mA

Regulator Type

Charge Pump

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Switching Frequency

24 kHz

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 60) (ex VAT)

Microchip TC962CPA Charge Pump, Regulator 80mA, 24 kHz 8-Pin, PDIP

P.O.A.

Each (In a Tube of 60) (ex VAT)

Microchip TC962CPA Charge Pump, Regulator 80mA, 24 kHz 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

80mA

Regulator Type

Charge Pump

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Switching Frequency

24 kHz