Microchip TCN75A Series Temperature Sensor, Digital Output, Surface Mount, 2-Wire, I2C, ±2%, 8 Pins

RS Stock No.: 333-208Brand: MicrochipManufacturers Part No.: TCN75AVUA713
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

2-Wire, I2C

Accuracy

±2%

Mounting Type

Surface Mount

Pin Count

8

Series

TCN75A

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Microchip TCN75A Series Temperature Sensor, Digital Output, Surface Mount, 2-Wire, I2C, ±2%, 8 Pins

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Microchip TCN75A Series Temperature Sensor, Digital Output, Surface Mount, 2-Wire, I2C, ±2%, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

2-Wire, I2C

Accuracy

±2%

Mounting Type

Surface Mount

Pin Count

8

Series

TCN75A