Technical documents
Specifications
Brand
MicrochipNumber of Transceivers
1
IC Type
Controller IC
Protocols Supported
I2C, USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
36
Dimensions
6.15 x 6.15 x 0.95mm
Height
0.95mm
Length
6.15mm
Maximum Operating Temperature
+85 °C
Width
6.15mm
Minimum Operating Temperature
0 °C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipNumber of Transceivers
1
IC Type
Controller IC
Protocols Supported
I2C, USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
36
Dimensions
6.15 x 6.15 x 0.95mm
Height
0.95mm
Length
6.15mm
Maximum Operating Temperature
+85 °C
Width
6.15mm
Minimum Operating Temperature
0 °C
Country of Origin
China