Microchip USB3300-EZK-TR, USB Transceiver, 3-Channel, OTG, USB 2.0, UTMI + ULPI, 3.3 V, 32-Pin QFN

RS Stock No.: 177-9703Brand: MicrochipManufacturers Part No.: USB3300-EZK-TR
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

3

IC Type

Transceiver IC

Protocols Supported

OTG, USB 2.0, UTMI + ULPI

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Width

5.1mm

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Microchip USB3300-EZK-TR, USB Transceiver, 3-Channel, OTG, USB 2.0, UTMI + ULPI, 3.3 V, 32-Pin QFN

P.O.A.

Microchip USB3300-EZK-TR, USB Transceiver, 3-Channel, OTG, USB 2.0, UTMI + ULPI, 3.3 V, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transceivers

3

IC Type

Transceiver IC

Protocols Supported

OTG, USB 2.0, UTMI + ULPI

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Temperature

+85 °C

Width

5.1mm

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China