Technical documents
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Height
0.95mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5mm
P.O.A.
Microchip USB3300-EZK, USB Transceiver, 32-Pin QFN
2
P.O.A.
Microchip USB3300-EZK, USB Transceiver, 32-Pin QFN
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 2 - 8 | P.O.A. |
| 10 - 38 | P.O.A. |
| 40 - 98 | P.O.A. |
| 100 - 198 | P.O.A. |
| 200+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipMounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Height
0.95mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5mm
