Microchip USB3317C-CP-TR, USB Transceiver, USB 2.0, 1.8 to 3.3 V, 24-Pin QFN

RS Stock No.: 889-5092Brand: MicrochipManufacturers Part No.: USB3317C-CP-TR
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 to 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4.15 x 4.15 x 0.95mm

Height

0.95mm

Length

4.15mm

Maximum Operating Temperature

+85 °C

Width

4.15mm

Minimum Operating Temperature

-40 °C

Product details

USB331x Series USB Transceivers with ULPI Interface

USB (Universal Serial Bus) - Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip USB3317C-CP-TR, USB Transceiver, USB 2.0, 1.8 to 3.3 V, 24-Pin QFN

P.O.A.

Microchip USB3317C-CP-TR, USB Transceiver, USB 2.0, 1.8 to 3.3 V, 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Transceivers

1

IC Type

Transceiver IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 to 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4.15 x 4.15 x 0.95mm

Height

0.95mm

Length

4.15mm

Maximum Operating Temperature

+85 °C

Width

4.15mm

Minimum Operating Temperature

-40 °C

Product details

USB331x Series USB Transceivers with ULPI Interface

USB (Universal Serial Bus) - Microchip

You may be interested in