Technical documents
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
480Mbps
Protocols Supported
USB 2.0
IC Type
Transceiver IC
ESD protection
Yes
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
9 x 9 x 0.85mm
Height
0.85mm
Length
9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
9mm
Product details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
480Mbps
Protocols Supported
USB 2.0
IC Type
Transceiver IC
ESD protection
Yes
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
9 x 9 x 0.85mm
Height
0.85mm
Length
9mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
9mm
Product details