Microchip USB3340-EZK-TR, USB Transceiver, 480Mbps, USB 2.0, 5.5 V, 32-Pin QFN

RS Stock No.: 889-5632Brand: MicrochipManufacturers Part No.: USB3340-EZK-TR
brand-logo
View all in USB Interface ICs

Technical documents

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

9 x 9 x 0.85mm

Height

0.85mm

Length

9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip USB3340-EZK-TR, USB Transceiver, 480Mbps, USB 2.0, 5.5 V, 32-Pin QFN

P.O.A.

Microchip USB3340-EZK-TR, USB Transceiver, 480Mbps, USB 2.0, 5.5 V, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Transceiver IC

Protocols Supported

USB 2.0

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

9 x 9 x 0.85mm

Height

0.85mm

Length

9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

9mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip