Microchip WILCS02UE-I/100 3 → 3.6V WiFi Module, 802.11b/g/n

RS Stock No.: 301-086Brand: MicrochipManufacturers Part No.: WILCS02UE-I/100
brand-logo
View all in Wi-Fi Modules

Technical documents

Specifications

Supported Protocol

802.11b/g/n

Supply Voltage

3 → 3.6V

Dimensions

21.7 x 14.7 x 2.1mm

Stock information temporarily unavailable.

P.O.A.

Microchip WILCS02UE-I/100 3 → 3.6V WiFi Module, 802.11b/g/n

P.O.A.

Microchip WILCS02UE-I/100 3 → 3.6V WiFi Module, 802.11b/g/n
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supported Protocol

802.11b/g/n

Supply Voltage

3 → 3.6V

Dimensions

21.7 x 14.7 x 2.1mm