Technical documents
Specifications
Brand
MicrogardSize
XL
Material Properties
Anti-Static, Silicone Free
Colour
White
Style
Coverall
Standards Met
EN 1149-5, EN 13034
Gender
Men
Chest Size
108 <arrow/> 116cm
Material
SMS Fabric
Length
182 <arrow/> 188cm
Country of Origin
Bangladesh
Product details
Microgard 1800 Standard Coverall
MICROGARD 1800 standard coverall is complete with a 3 piece hood and is elasticated at the wrists, waist and ankles. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 1800 is lightweight and made from a breathable material which is excellent when working in warm environments. The coverall provides a barrier from low hazard liquid spray and fine particles.
FEATURES and BENEFITS:
Coverall
Lightweight
Microgard 1800 fabric
3 Piece hood
Elasticated wrists, waist and ankles
2 Way front zipper
Resealable Storm flap
Anti-static
Bound seams providing excellent strength
Liquid and particle barrier
Excellent in warm environments
Breathable material
Barrier to low hazard liquid spray and fine particles
APPLICATIONS:
General maintenance
Paint spraying
Powder handling
Approvals
Type 5 EN ISO 13982-1 Dry particle suit, Type 6 EN 13034 Low level spray tight suit, EN 1149-5 Anti-static
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrogardSize
XL
Material Properties
Anti-Static, Silicone Free
Colour
White
Style
Coverall
Standards Met
EN 1149-5, EN 13034
Gender
Men
Chest Size
108 <arrow/> 116cm
Material
SMS Fabric
Length
182 <arrow/> 188cm
Country of Origin
Bangladesh
Product details
Microgard 1800 Standard Coverall
MICROGARD 1800 standard coverall is complete with a 3 piece hood and is elasticated at the wrists, waist and ankles. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 1800 is lightweight and made from a breathable material which is excellent when working in warm environments. The coverall provides a barrier from low hazard liquid spray and fine particles.
FEATURES and BENEFITS:
Coverall
Lightweight
Microgard 1800 fabric
3 Piece hood
Elasticated wrists, waist and ankles
2 Way front zipper
Resealable Storm flap
Anti-static
Bound seams providing excellent strength
Liquid and particle barrier
Excellent in warm environments
Breathable material
Barrier to low hazard liquid spray and fine particles
APPLICATIONS:
General maintenance
Paint spraying
Powder handling
Approvals
Type 5 EN ISO 13982-1 Dry particle suit, Type 6 EN 13034 Low level spray tight suit, EN 1149-5 Anti-static