Micromotors Brushed Geared DC Geared Motor, 12 V dc, 14 Ncm, 9 rpm, 4mm Shaft Diameter

RS Stock No.: 298-5420Brand: MicromotorsManufacturers Part No.: L149-12-188Distrelec Article No.: 15448105
View all in DC Motors

Technical documents

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Output Speed

9 rpm

Shaft Diameter

4mm

Maximum Output Torque

14 Ncm

Gearhead Type

Spur

Current Rating

50 mA

Length

46mm

Width

27mm

Core Construction

Iron Core

Country of Origin

Italy

Product details

Slow-speed geared motors

Series of geared motors for applications requiring slow speed and compact size.
The VDR system minimises electrical interference.
Power supplied via wires.
Available in two voltages: 6 Vdc and 12 Vdc

Stock information temporarily unavailable.

P.O.A.

Micromotors Brushed Geared DC Geared Motor, 12 V dc, 14 Ncm, 9 rpm, 4mm Shaft Diameter

P.O.A.

Micromotors Brushed Geared DC Geared Motor, 12 V dc, 14 Ncm, 9 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Output Speed

9 rpm

Shaft Diameter

4mm

Maximum Output Torque

14 Ncm

Gearhead Type

Spur

Current Rating

50 mA

Length

46mm

Width

27mm

Core Construction

Iron Core

Country of Origin

Italy

Product details

Slow-speed geared motors

Series of geared motors for applications requiring slow speed and compact size.
The VDR system minimises electrical interference.
Power supplied via wires.
Available in two voltages: 6 Vdc and 12 Vdc