Technical documents
Specifications
Brand
MicronDesktop/Laptop
Server
Capacity
64 GB
Industrial
No
Speed
4800MHz
Memory Class
DDR5
Memory Socket
RDIMM
Voltage
1.1V
Stock information temporarily unavailable.
P.O.A.
Micron 64 GB DDR5 Server RAM, 4800MHz, RDIMM, 1.1V
1
P.O.A.
Micron 64 GB DDR5 Server RAM, 4800MHz, RDIMM, 1.1V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicronDesktop/Laptop
Server
Capacity
64 GB
Industrial
No
Speed
4800MHz
Memory Class
DDR5
Memory Socket
RDIMM
Voltage
1.1V