Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Micron 7450 PRO M.2 (22110) 960 GB Internal SSD

RS Stock No.: 265-8600Brand: MicronManufacturers Part No.: MTFDKBG960TFR-1BC1ZABYYR
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

7450 PRO

Internal/External

Internal

Form Factor

M.2 (22110)

Industrial

No

Interface

NVMe PCIe Gen 4 x 4

Capacity

960 GB

Nand Type

3D TLC

Stock information temporarily unavailable.

P.O.A.

Micron 7450 PRO M.2 (22110) 960 GB Internal SSD

P.O.A.

Micron 7450 PRO M.2 (22110) 960 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

7450 PRO

Internal/External

Internal

Form Factor

M.2 (22110)

Industrial

No

Interface

NVMe PCIe Gen 4 x 4

Capacity

960 GB

Nand Type

3D TLC