Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Micronel D340T Series Axial Fan, 24 V dc, DC Operation, 16.56m³/h, 960mW, 50mA Max, 40 x 40 x 36mm

RS Stock No.: 381-1370Brand: MicronelManufacturers Part No.: D344T-024GK-2Distrelec Article No.: 30068247
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

960mW

Maximum Current

50mA

Depth

36mm

Dimensions

40 x 40 x 36mm

Air Flow

16.56m³/h

Noise Level

46dB

Fan Speed

13000rpm

Bearing Type

Sleeve

Country of Origin

Switzerland

Product details

Flange Panel Mount Fans

Versatile fans with glass fibre reinforced plastic impeller and motor supports and plastic body housing
Plastic frame material

Stock information temporarily unavailable.

P.O.A.

Micronel D340T Series Axial Fan, 24 V dc, DC Operation, 16.56m³/h, 960mW, 50mA Max, 40 x 40 x 36mm

P.O.A.

Micronel D340T Series Axial Fan, 24 V dc, DC Operation, 16.56m³/h, 960mW, 50mA Max, 40 x 40 x 36mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

960mW

Maximum Current

50mA

Depth

36mm

Dimensions

40 x 40 x 36mm

Air Flow

16.56m³/h

Noise Level

46dB

Fan Speed

13000rpm

Bearing Type

Sleeve

Country of Origin

Switzerland

Product details

Flange Panel Mount Fans

Versatile fans with glass fibre reinforced plastic impeller and motor supports and plastic body housing
Plastic frame material