Technical documents
Specifications
Brand
MicronelSupply Voltage
12 V dc
AC or DC Operation
DC
Height
62mm
Width
62mm
Power Consumption
6.68W
Maximum Current
668mA
Depth
60mm
Dimensions
62 x 62 x 60mm
Air Flow
71.52m³/h
Noise Level
57dB
Fan Speed
10650rpm
Bearing Type
Ball
PRICED TO CLEAR
Yes
Country of Origin
Switzerland
Product details
Square Miniature Axial Fans
Deeper housing for high airflow and pressure
Aluminium housing Reverse mounting capability
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
MicronelSupply Voltage
12 V dc
AC or DC Operation
DC
Height
62mm
Width
62mm
Power Consumption
6.68W
Maximum Current
668mA
Depth
60mm
Dimensions
62 x 62 x 60mm
Air Flow
71.52m³/h
Noise Level
57dB
Fan Speed
10650rpm
Bearing Type
Ball
PRICED TO CLEAR
Yes
Country of Origin
Switzerland
Product details
Square Miniature Axial Fans
Deeper housing for high airflow and pressure
Aluminium housing Reverse mounting capability