Technical documents
Specifications
Brand
MicronelSupply Voltage
12 V dc
AC or DC Operation
DC
Height
62mm
Power Consumption
740mW
Width
62mm
Maximum Current
75mA
Depth
15mm
Dimensions
62 x 62 x 15mm
Air Flow
21.6m³/h
Noise Level
27dB
Fan Speed
3450rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Country of Origin
Switzerland
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Micronel F62 Series Axial Fan, 12 V dc, DC Operation, 21.6m³/h, 740mW, 75mA Max, 62 x 62 x 15mm
1
P.O.A.
Micronel F62 Series Axial Fan, 12 V dc, DC Operation, 21.6m³/h, 740mW, 75mA Max, 62 x 62 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
MicronelSupply Voltage
12 V dc
AC or DC Operation
DC
Height
62mm
Power Consumption
740mW
Width
62mm
Maximum Current
75mA
Depth
15mm
Dimensions
62 x 62 x 15mm
Air Flow
21.6m³/h
Noise Level
27dB
Fan Speed
3450rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Country of Origin
Switzerland
You may be interested in