Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microsoft LifeCam Cinema USB 2.0 5MP 30fps Webcam, 1280 x 720

RS Stock No.: 201-8060Brand: MicrosoftManufacturers Part No.: 6CH-00002
brand-logo
View all in Webcams

Technical documents

Specifications

Model

LifeCam Cinema

Maximum Resolution

1280 x 720

Built-In Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

5MP

Frame Rate

30fps

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Microsoft LifeCam Cinema USB 2.0 5MP 30fps Webcam, 1280 x 720

P.O.A.

Microsoft LifeCam Cinema USB 2.0 5MP 30fps Webcam, 1280 x 720
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

LifeCam Cinema

Maximum Resolution

1280 x 720

Built-In Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

5MP

Frame Rate

30fps

Country of Origin

China