microSYST MIPAN LED Digital Panel Multi-Function Meter for Profibus, 22.2mm x 93mm

RS Stock No.: 711-6014Brand: microSYSTManufacturers Part No.: KPB1LE1-I8121462
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Properties Measured

Profibus

Display Type

LED

Cutout Height

22.2mm

Cutout Width

93mm

Depth

60mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

MIPAN

Meter Type

Digital

Country of Origin

Germany

Product details

MIPAN Numeric Data Displays

Panel mounting numeric LED data displays for industrial control system applications. Housed in rugged metal cases with IP65 front panel protection. Choice of Profibus-DP, Profinet IO or RS-485/RS-232 serial data interfaces.

• Compact 96 x 24 mm panel mounting numeric unit
• Choice of RS-232/485 serial data, Profinet IO or Profibus-DP interface versions
• High visibility 6 digit, 13 mm red LED display
• Ideal as slave displays for PLCs and IPC based control systems
• Rugged metal case
• IP65 front panel with supplied gasket
• 24 V dc supply
• Self test function

Stock information temporarily unavailable.

P.O.A.

microSYST MIPAN LED Digital Panel Multi-Function Meter for Profibus, 22.2mm x 93mm

P.O.A.

microSYST MIPAN LED Digital Panel Multi-Function Meter for Profibus, 22.2mm x 93mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Properties Measured

Profibus

Display Type

LED

Cutout Height

22.2mm

Cutout Width

93mm

Depth

60mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Series

MIPAN

Meter Type

Digital

Country of Origin

Germany

Product details

MIPAN Numeric Data Displays

Panel mounting numeric LED data displays for industrial control system applications. Housed in rugged metal cases with IP65 front panel protection. Choice of Profibus-DP, Profinet IO or RS-485/RS-232 serial data interfaces.

• Compact 96 x 24 mm panel mounting numeric unit
• Choice of RS-232/485 serial data, Profinet IO or Profibus-DP interface versions
• High visibility 6 digit, 13 mm red LED display
• Ideal as slave displays for PLCs and IPC based control systems
• Rugged metal case
• IP65 front panel with supplied gasket
• 24 V dc supply
• Self test function